Part Details for RT0805BRD07243KL by YAGEO Corporation
Overview of RT0805BRD07243KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD07243KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG1838CT-ND
|
DigiKey | RES SMD 243K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1624 In Stock |
|
$0.0389 / $0.1600 | Buy Now |
DISTI #
RT0805BRD07243KL
|
Avnet Americas | SMD Chip Resistor, 243 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07243KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
603-RT0805BRD07243KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 243K ohm .1% 25ppm RoHS: Compliant | 2307 |
|
$0.0380 / $0.1600 | Buy Now |
DISTI #
V72:2272_07112217
|
Arrow Electronics | Res Thin Film 0805 243K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2203 Container: Cut Strips | Americas - 4800 |
|
$0.0206 / $0.0864 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 243 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0265 / $0.0298 | Buy Now |
DISTI #
61617287
|
Verical | Res Thin Film 0805 243K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 286 Package Multiple: 1 Date Code: 2203 | Americas - 4800 |
|
$0.0206 / $0.0441 | Buy Now |
DISTI #
RT0805BRD07243KL
|
TTI | Thin Film Resistors - SMD 1/8W 243K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0303 / $0.0347 | Buy Now |
DISTI #
RT0805BRD07243KL
|
Avnet Americas | SMD Chip Resistor, 243 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07243KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
RT0805BRD07243KL
|
Avnet Abacus | SMD Chip Resistor, 243 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07243KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 243K Ohms 0.1% 1/8W 25PPM SMT | 0 |
|
$0.0520 / $0.0634 | RFQ |
Part Details for RT0805BRD07243KL
RT0805BRD07243KL CAD Models
RT0805BRD07243KL Part Data Attributes:
|
RT0805BRD07243KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD07243KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |