Part Details for RT0805BRD07348RL by YAGEO Corporation
Overview of RT0805BRD07348RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD07348RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG1874CT-ND
|
DigiKey | RES SMD 348 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4028 In Stock |
|
$0.0389 / $0.1600 | Buy Now |
DISTI #
RT0805BRD07348RL
|
Avnet Americas | SMD Chip Resistor, 348 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07348RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
603-RT0805BRD07348RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 348 ohm .1% 25ppm RoHS: Compliant | 4344 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | Thin Film Res - 0805 348Ohms 0.1% 25PPM RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0427 | Buy Now |
DISTI #
RT0805BRD07348RL
|
Avnet Abacus | SMD Chip Resistor, 348 Ohm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: RT0805BRD07348RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 348 Ohms 0.1% 1/8W 25PPM SMT | 0 |
|
$0.0522 / $0.0637 | RFQ |
Part Details for RT0805BRD07348RL
RT0805BRD07348RL CAD Models
RT0805BRD07348RL Part Data Attributes
|
RT0805BRD07348RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD07348RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 348ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD07348RL
This table gives cross-reference parts and alternative options found for RT0805BRD07348RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD07348RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064143481L | Fixed Resistor, Thin Film, 0.125W, 348ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD07348RL vs 239064143481L |
AMF0805348R0.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 348ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD07348RL vs AMF0805348R0.05%25PPM/KNP10 |
AS0805E3480B-T5 | Fixed Resistor, Thin Film, 0.125W, 348ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805BRD07348RL vs AS0805E3480B-T5 |
AMF0805348R0.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 348ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD07348RL vs AMF0805348R0.1%25PPM/KKP5 |
WF08R3480AALQ | Fixed Resistor, Thin Film, 0.125W, 348ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD07348RL vs WF08R3480AALQ |
AMF0805348R0.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 348ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD07348RL vs AMF0805348R0.1%25PPM/KNP5 |
239064133481L | Fixed Resistor, Thin Film, 0.125W, 348ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD07348RL vs 239064133481L |
WF08R3480BTLQ | Fixed Resistor, Thin Film, 0.125W, 348ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD07348RL vs WF08R3480BTLQ |
WF08R3480ATLQ | Fixed Resistor, Thin Film, 0.125W, 348ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD07348RL vs WF08R3480ATLQ |
AMF0805348R0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 348ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD07348RL vs AMF0805348R0.1%25PPM/KNP10 |