Part Details for RT0805BRD073K12L by YAGEO Corporation
Overview of RT0805BRD073K12L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD073K12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805BRD073K12L-ND
|
DigiKey | RES SMD 3.12K OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0418 | Buy Now |
DISTI #
RT0805BRD073K12L
|
Avnet Americas | SMD Chip Resistor, 3.12 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD073K12L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
603-RT0805BRD073K12L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 3.12K Ohms 0.1% RoHS: Compliant | 0 |
|
$0.0380 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0182 | Buy Now |
DISTI #
RT0805BRD073K12L
|
Avnet Americas | SMD Chip Resistor, 3.12 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD073K12L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
RT0805BRD073K12L
|
Avnet Americas | SMD Chip Resistor, 3.12 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD073K12L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
RT0805BRD073K12L
|
Avnet Abacus | SMD Chip Resistor, 3.12 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD073K12L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 3.12K Ohms 0.1% 1/8W 25PPM SMT | 0 |
|
$0.0520 / $0.0634 | RFQ |
Part Details for RT0805BRD073K12L
RT0805BRD073K12L CAD Models
RT0805BRD073K12L Part Data Attributes
|
RT0805BRD073K12L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD073K12L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD073K12L
This table gives cross-reference parts and alternative options found for RT0805BRD073K12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD073K12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF08053K120.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD073K12L vs AMF08053K120.05%25PPM/KNP10 |
SF08R3121BTLQ | Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD073K12L vs SF08R3121BTLQ |
AMF08053K120.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD073K12L vs AMF08053K120.05%25PPM/KKP10 |
AMF08053K120.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD073K12L vs AMF08053K120.1%25PPM/KKP10 |
RN10B3121CT-LF | Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RT0805BRD073K12L vs RN10B3121CT-LF |
WF08R3121BALQ | Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD073K12L vs WF08R3121BALQ |
AMF08053K120.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD073K12L vs AMF08053K120.1%25PPM/KNP20 |
SF08R3121AALQ | Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD073K12L vs SF08R3121AALQ |
SF08R3121ATLA | Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD073K12L vs SF08R3121ATLA |
SF08R3121BALQ | Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD073K12L vs SF08R3121BALQ |