Part Details for RT0805BRD07487KL by YAGEO Corporation
Overview of RT0805BRD07487KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD07487KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3988
|
Newark | Res, 487K, 0.1%, 0.125W, Thin Film, 0805, Resistance:487Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRD07487KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
59AK4658
|
Newark | Res, 487K, 0.1%, 0.125W, Thin Film, 0805, Resistance:487Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRD07487KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0780 | Buy Now |
DISTI #
YAG1910CT-ND
|
DigiKey | RES SMD 487K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18753 In Stock |
|
$0.0389 / $0.1600 | Buy Now |
DISTI #
RT0805BRD07487KL
|
Avnet Americas | SMD Chip Resistor, 487 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07487KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 | Buy Now |
DISTI #
603-RT0805BRD07487KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 487K ohm .1% 25 ppm RoHS: Compliant | 9278 |
|
$0.0240 / $0.1100 | Buy Now |
|
Future Electronics | Res Thin Film 0805 487K Ohm 0.1% 0.125W(1/8W) 25ppm/C RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0210 / $0.0227 | Buy Now |
DISTI #
RT0805BRD07487KL
|
TTI | Thin Film Resistors - SMD 1/8W 487K ohm .1% 25 ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0214 / $0.0219 | Buy Now |
DISTI #
RT0805BRD07487KL
|
Avnet Abacus | SMD Chip Resistor, 487 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07487KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 487K Ohms 0.1% 1/8W 25PPM SMT | 0 |
|
$0.0542 / $0.0661 | RFQ |
Part Details for RT0805BRD07487KL
RT0805BRD07487KL CAD Models
RT0805BRD07487KL Part Data Attributes
|
RT0805BRD07487KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD07487KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD07487KL
This table gives cross-reference parts and alternative options found for RT0805BRD07487KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD07487KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R4873BTL | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RT0805BRD07487KL vs WF08R4873BTL |
RN732ALTE4873B25 | Fixed Resistor, Thin Film, 0.1W, 487000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD07487KL vs RN732ALTE4873B25 |
CRT0805-BY-4873EST | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805BRD07487KL vs CRT0805-BY-4873EST |
SF08R4873AALQ | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD07487KL vs SF08R4873AALQ |
RN732ATTE4873B25 | Fixed Resistor, Thin Film, 0.1W, 487000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD07487KL vs RN732ATTE4873B25 |
RBS10BTP4873 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805BRD07487KL vs RBS10BTP4873 |
RN73H2ATTD4873B25 | Fixed Resistor, Metal Film, 0.125W, 487000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD07487KL vs RN73H2ATTD4873B25 |
RN732ALTED4873B25 | Fixed Resistor, Thin Film, 0.1W, 487000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD07487KL vs RN732ALTED4873B25 |
RN732ALTD4873B25 | Fixed Resistor, Thin Film, 0.1W, 487000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD07487KL vs RN732ALTD4873B25 |
ARG05BTC4873 | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RT0805BRD07487KL vs ARG05BTC4873 |