Part Details for RT0805BRD074K7L by YAGEO Corporation
Overview of RT0805BRD074K7L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD074K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5988
|
Newark | Res, 4K7, 0.1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805BRD074K7L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0670 / $0.0980 | Buy Now |
DISTI #
58AK8367
|
Newark | Res, 4K7, 0.1%, 0.125W, Thin Film, 0805, Resistance:4.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRD074K7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
YAG1919CT-ND
|
DigiKey | RES SMD 4.7K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8356 In Stock |
|
$0.0389 / $0.1600 | Buy Now |
DISTI #
RT0805BRD074K7L
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD074K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
603-RT0805BRD074K7L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 4.7K ohm .1% 25ppm RoHS: Compliant | 9386 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 4.7 kOhm ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0190 / $0.0217 | Buy Now |
DISTI #
RT0805BRD074K7L
|
TTI | Thin Film Resistors - SMD 1/8W 4.7K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0194 / $0.0236 | Buy Now |
DISTI #
RT0805BRD074K7L
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD074K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
RT0805BRD074K7L
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD074K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
WRC34381
|
Rutronik | RT0805 4,7K 0,1% 0,125W TK25 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 120000 Stock HK - 0 Stock US - 0 Stock SG - 45000 |
|
$0.0214 / $0.0231 | Buy Now |
Part Details for RT0805BRD074K7L
RT0805BRD074K7L CAD Models
RT0805BRD074K7L Part Data Attributes
|
RT0805BRD074K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD074K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD074K7L
This table gives cross-reference parts and alternative options found for RT0805BRD074K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD074K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R2ATTP4701B25 | Fixed Resistor, Metal Film, 0.125W, 4700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD074K7L vs RN73R2ATTP4701B25 |
WF08R4701ATLQ | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD074K7L vs WF08R4701ATLQ |
AMF08054K70.05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD074K7L vs AMF08054K70.05%25PPM/KKP20 |
AMF08054K70.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD074K7L vs AMF08054K70.05%25PPM/KNP10 |
SF08R4701ATLQ | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD074K7L vs SF08R4701ATLQ |
AMF08054K70.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD074K7L vs AMF08054K70.1%25PPM/KNP5 |
SF08R4701BTLQ | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD074K7L vs SF08R4701BTLQ |
RN73H2ATTD4701B25 | Fixed Resistor, Metal Film, 0.125W, 4700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD074K7L vs RN73H2ATTD4701B25 |
RTX054701BDP4 | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805BRD074K7L vs RTX054701BDP4 |
CRT0805-BY-4701EST | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805BRD074K7L vs CRT0805-BY-4701EST |