Part Details for RT0805BRD07681RL by YAGEO Corporation
Overview of RT0805BRD07681RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD07681RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4931CT-ND
|
DigiKey | RES SMD 681 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7802 In Stock |
|
$0.0375 / $0.1600 | Buy Now |
DISTI #
RT0805BRD07681RL
|
Avnet Americas | SMD Chip Resistor, 681 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07681RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 | Buy Now |
DISTI #
603-RT0805BRD07681RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 681 ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.0250 / $0.1500 | Order Now |
|
Future Electronics | RES SMD 681 OHM 0.1% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0197 / $0.0221 | Buy Now |
DISTI #
RT0805BRD07681RL
|
TTI | Thin Film Resistors - SMD 1/8W 681 ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0197 / $0.0228 | Buy Now |
DISTI #
RT0805BRD07681RL
|
Avnet Abacus | SMD Chip Resistor, 681 Ohm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07681RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 681 Ohms 0.1% 1/8W 25PPM SMT | 0 |
|
$0.0539 / $0.0658 | RFQ |
Part Details for RT0805BRD07681RL
RT0805BRD07681RL CAD Models
RT0805BRD07681RL Part Data Attributes
|
RT0805BRD07681RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD07681RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD07681RL
This table gives cross-reference parts and alternative options found for RT0805BRD07681RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD07681RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0805681R0.05%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD07681RL vs AMF0805681R0.05%25PPM/KNS |
RN732ATTD6810B25 | Fixed Resistor, Thin Film, 0.1W, 681ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD07681RL vs RN732ATTD6810B25 |
RN732ALTE6810A25 | Fixed Resistor, Thin Film, 0.1W, 681ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD07681RL vs RN732ALTE6810A25 |
AT0805BRD07681RL | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRD07681RL vs AT0805BRD07681RL |
WF08R6810BTL | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RT0805BRD07681RL vs WF08R6810BTL |
RN73R2ATTP6810B25 | Fixed Resistor, Metal Film, 0.125W, 681ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD07681RL vs RN73R2ATTP6810B25 |
AMF0805681R0.05%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD07681RL vs AMF0805681R0.05%25PPM/KNP20 |
RBS10BTP6810 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805BRD07681RL vs RBS10BTP6810 |
RTX056810BDP4 | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805BRD07681RL vs RTX056810BDP4 |
RN732ATTDD6810B25 | Fixed Resistor, Thin Film, 0.1W, 681ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD07681RL vs RN732ATTDD6810B25 |