Part Details for RT0805BRD07750RL by YAGEO Corporation
Overview of RT0805BRD07750RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD07750RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4940CT-ND
|
DigiKey | RES SMD 750 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
76236 In Stock |
|
$0.0375 / $0.1600 | Buy Now |
DISTI #
RT0805BRD07750RL
|
Avnet Americas | SMD Chip Resistor, 750 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07750RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
603-RT0805BRD07750RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 750 ohm .1% 25ppm RoHS: Compliant | 7783 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 750 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0200 / $0.0225 | Buy Now |
DISTI #
RT0805BRD07750RL
|
TTI | Thin Film Resistors - SMD 1/8W 750 ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0203 / $0.0247 | Buy Now |
DISTI #
RT0805BRD07750RL
|
Avnet Americas | SMD Chip Resistor, 750 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07750RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
RT0805BRD07750RL
|
Avnet Americas | SMD Chip Resistor, 750 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07750RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
WPR9829
|
Rutronik | RT0805 750R 0,1% 0,125W TK25 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0214 / $0.0231 | Buy Now |
DISTI #
RT0805BRD07750RL
|
Avnet Abacus | SMD Chip Resistor, 750 Ohm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07750RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | RES SMD 750 OHM 0.1% 1/8W 0805 | 28985 |
|
$0.0272 / $0.1756 | Buy Now |
Part Details for RT0805BRD07750RL
RT0805BRD07750RL CAD Models
RT0805BRD07750RL Part Data Attributes
|
RT0805BRD07750RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD07750RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD07750RL
This table gives cross-reference parts and alternative options found for RT0805BRD07750RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD07750RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0805E7500A-T5 | Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805BRD07750RL vs AS0805E7500A-T5 |
239064137501L | Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD07750RL vs 239064137501L |
AMF0805750R0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD07750RL vs AMF0805750R0.1%25PPM/KNP20 |
AMF0805750R0.05%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD07750RL vs AMF0805750R0.05%25PPM/KNP20 |
AMF0805750R0.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD07750RL vs AMF0805750R0.05%25PPM/KKP10 |
RN73H2ATTD7500B25 | Fixed Resistor, Metal Film, 0.125W, 750ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD07750RL vs RN73H2ATTD7500B25 |
RN73R2ATTP7500B25 | Fixed Resistor, Metal Film, 0.125W, 750ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD07750RL vs RN73R2ATTP7500B25 |
SF08R7500ATLA | Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD07750RL vs SF08R7500ATLA |
RN10B7500CT-LF | Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RT0805BRD07750RL vs RN10B7500CT-LF |
AMF0805750R0.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD07750RL vs AMF0805750R0.1%25PPM/KKP10 |