Part Details for RT0805BRD1360K4L by YAGEO Corporation
Overview of RT0805BRD1360K4L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD1360K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 60.4K Ohms 0.1% 1/8W 25PPM SMT | 0 |
|
$0.0519 / $0.0633 | RFQ |
Part Details for RT0805BRD1360K4L
RT0805BRD1360K4L CAD Models
RT0805BRD1360K4L Part Data Attributes
|
RT0805BRD1360K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD1360K4L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD1360K4L
This table gives cross-reference parts and alternative options found for RT0805BRD1360K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD1360K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF080560K40.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD1360K4L vs AMF080560K40.1%25PPM/KNS |
SF08R6042ATL | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD1360K4L vs SF08R6042ATL |
AS0805E6042B-T5 | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805BRD1360K4L vs AS0805E6042B-T5 |
WF08R6042AALQ | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD1360K4L vs WF08R6042AALQ |
WF08R6042BALQ | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD1360K4L vs WF08R6042BALQ |
AMF080560K40.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD1360K4L vs AMF080560K40.1%25PPM/KNP5 |
AMF080560K40.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD1360K4L vs AMF080560K40.1%25PPM/KKP20 |
RN10B6042CT-LF | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RT0805BRD1360K4L vs RN10B6042CT-LF |
RN73H2ATTD6042B25 | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD1360K4L vs RN73H2ATTD6042B25 |
SF08R6042ATLQ | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD1360K4L vs SF08R6042ATLQ |