Part Details for RT0805BRD13698KL by YAGEO Corporation
Overview of RT0805BRD13698KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD13698KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 698K Ohms 0.1% 1/8W 25PPM SMT | 0 |
|
$0.0528 / $0.0644 | RFQ |
Part Details for RT0805BRD13698KL
RT0805BRD13698KL CAD Models
RT0805BRD13698KL Part Data Attributes:
|
RT0805BRD13698KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD13698KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD13698KL
This table gives cross-reference parts and alternative options found for RT0805BRD13698KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD13698KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R6983AALQ | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD13698KL vs WF08R6983AALQ |
SF08R6983BTLA | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD13698KL vs SF08R6983BTLA |
SF08R6983BTLQ | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD13698KL vs SF08R6983BTLQ |
RTX056983BDP3 | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805BRD13698KL vs RTX056983BDP3 |
WF08R6983BTLQ | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD13698KL vs WF08R6983BTLQ |
SF08R6983BALQ | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD13698KL vs SF08R6983BALQ |
CRT0805-BY-6983EST | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805BRD13698KL vs CRT0805-BY-6983EST |
SF08R6983BTL | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD13698KL vs SF08R6983BTL |
RBS10BTP6983 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805BRD13698KL vs RBS10BTP6983 |
RTX056983BDP4 | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805BRD13698KL vs RTX056983BDP4 |