Part Details for RT0805BRE07137RL by YAGEO Corporation
Overview of RT0805BRE07137RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRE07137RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805BRE07137RL-ND
|
DigiKey | RES SMD 137 OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0587 | Buy Now |
DISTI #
RT0805BRE07137RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 137Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0805BRE07137RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
603-RT0805BRE07137RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0650 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0397 | Buy Now |
DISTI #
RT0805BRE07137RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 137Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0805BRE07137RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
RT0805BRE07137RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 137Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0805BRE07137RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 137 Ohms 0.1% 1/8W 50PPM SMT | 0 |
|
$0.1138 / $0.1309 | RFQ |
Part Details for RT0805BRE07137RL
RT0805BRE07137RL CAD Models
RT0805BRE07137RL Part Data Attributes
|
RT0805BRE07137RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRE07137RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRE07137RL
This table gives cross-reference parts and alternative options found for RT0805BRE07137RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRE07137RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239044141371L | Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805BRE07137RL vs 239044141371L |
SF08Q1370ATLA | Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRE07137RL vs SF08Q1370ATLA |
RT0805WRE10137RL | Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRE07137RL vs RT0805WRE10137RL |
AMF0805137R0.05%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRE07137RL vs AMF0805137R0.05%50PPM/KNP5 |
AMF0805137R0.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRE07137RL vs AMF0805137R0.1%50PPM/KNS |
AMF0805137R0.05%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRE07137RL vs AMF0805137R0.05%50PPM/KKP20 |
AMF0805137R0.1%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRE07137RL vs AMF0805137R0.1%50PPM/KKS |
RN73R2ATTP1370B50 | Fixed Resistor, Metal Film, 0.125W, 137ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRE07137RL vs RN73R2ATTP1370B50 |
AMF0805137R0.05%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRE07137RL vs AMF0805137R0.05%50PPM/KKS |
RTX051370BETP | Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805BRE07137RL vs RTX051370BETP |