Part Details for RT0805BRE079R1L by YAGEO Corporation
Overview of RT0805BRE079R1L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRE079R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0805BRE079R1L-ND
|
DigiKey | RES 9.1 OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1215 | Buy Now |
DISTI #
RT0805BRE079R1L
|
Avnet Americas | Resistor Thin Film 9.1Ohm 0.1% 0805 2-Pin Paper T/R - Tape and Reel (Alt: RT0805BRE079R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.0978 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0793 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 9.1 Ohms 0.1% 1/8W 50PPM SMT | 0 |
|
$0.2270 / $0.2611 | RFQ |
Part Details for RT0805BRE079R1L
RT0805BRE079R1L CAD Models
RT0805BRE079R1L Part Data Attributes
|
RT0805BRE079R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRE079R1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 9.1ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRE079R1L
This table gives cross-reference parts and alternative options found for RT0805BRE079R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRE079R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805WRE079R1L | Fixed Resistor, Thin Film, 0.125W, 9.1ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRE079R1L vs RT0805WRE079R1L |
RT0805WRE109R1L | Fixed Resistor, Thin Film, 0.125W, 9.1ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRE079R1L vs RT0805WRE109R1L |
SF08Q9R10BTLA | Fixed Resistor, Thin Film, 0.125W, 9.1ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRE079R1L vs SF08Q9R10BTLA |
AS0805Q9R10B-T5 | Fixed Resistor, Thin Film, 0.125W, 9.1ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805BRE079R1L vs AS0805Q9R10B-T5 |
RT0805BRE139R1L | Fixed Resistor, Thin Film, 0.125W, 9.1ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRE079R1L vs RT0805BRE139R1L |
RT0805WRE139R1L | Fixed Resistor, Thin Film, 0.125W, 9.1ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRE079R1L vs RT0805WRE139R1L |
RT0805BRE109R1L | Fixed Resistor, Thin Film, 0.125W, 9.1ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRE079R1L vs RT0805BRE109R1L |
SF08Q9R10ATLA | Fixed Resistor, Thin Film, 0.125W, 9.1ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRE079R1L vs SF08Q9R10ATLA |
WF08Q9R10BTLQ | Fixed Resistor, Thin Film, 0.125W, 9.1ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRE079R1L vs WF08Q9R10BTLQ |