Part Details for RT0805CRB07487RL by YAGEO Corporation
Overview of RT0805CRB07487RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805CRB07487RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805CRB07487RL-ND
|
DigiKey | RES SMD 487 OHM 0.25% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1085 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0767 | Buy Now |
DISTI #
RT0805CRB07487RL
|
Avnet Abacus | SMD Chip Resistor, 487 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805CRB07487RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0805CRB07487RL
RT0805CRB07487RL CAD Models
RT0805CRB07487RL Part Data Attributes
|
RT0805CRB07487RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805CRB07487RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RT0805CRB07487RL
This table gives cross-reference parts and alternative options found for RT0805CRB07487RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805CRB07487RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0805487R0.25%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805CRB07487RL vs AMF0805487R0.25%10PPM/KNP5 |
WF08W4870CALQ | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805CRB07487RL vs WF08W4870CALQ |
RTX054870CBP3 | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RT0805CRB07487RL vs RTX054870CBP3 |
RN732ALTDD4870C10 | Fixed Resistor, Thin Film, 0.1W, 487ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805CRB07487RL vs RN732ALTDD4870C10 |
239084154871L | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RT0805CRB07487RL vs 239084154871L |
RN732ATTED4870C10 | Fixed Resistor, Thin Film, 0.1W, 487ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805CRB07487RL vs RN732ATTED4870C10 |
RN732ALTE4870C10 | Fixed Resistor, Thin Film, 0.1W, 487ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805CRB07487RL vs RN732ALTE4870C10 |
RT0805CRB13487RL | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805CRB07487RL vs RT0805CRB13487RL |
RT0805CRB10487RL | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805CRB07487RL vs RT0805CRB10487RL |
RN732ALTED4870C10 | Fixed Resistor, Thin Film, 0.1W, 487ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805CRB07487RL vs RN732ALTED4870C10 |