There are no models available for this part yet.
Overview of RT0805CRC0739KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0805CRC0739KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT0805CRC0739KL-ND
|
DigiKey | RES SMD 39K OHM 0.25% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0787 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0618 | Buy Now |
CAD Models for RT0805CRC0739KL by YAGEO Corporation
Part Data Attributes for RT0805CRC0739KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
39000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
150 V
|
Alternate Parts for RT0805CRC0739KL
This table gives cross-reference parts and alternative options found for RT0805CRC0739KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805CRC0739KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX053902CCP2 | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | Ralec | RT0805CRC0739KL vs RTX053902CCP2 |
RTX053902CCP3 | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | Ralec | RT0805CRC0739KL vs RTX053902CCP3 |
WF08F3902CALQ | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805CRC0739KL vs WF08F3902CALQ |
RTX053902CCTP | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | Ralec | RT0805CRC0739KL vs RTX053902CCTP |
239074153903L | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RT0805CRC0739KL vs 239074153903L |
RT0805CRC1039KL | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805CRC0739KL vs RT0805CRC1039KL |
RT0805CRC1339KL | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805CRC0739KL vs RT0805CRC1339KL |
239070153903L | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RT0805CRC0739KL vs 239070153903L |