Part Details for RT0805DRD07300KL by YAGEO Corporation
Overview of RT0805DRD07300KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805DRD07300KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805DRD07300KL-ND
|
DigiKey | RES SMD 300K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0276 | Buy Now |
DISTI #
RT0805DRD07300KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 300kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0805DRD07300KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 | Buy Now |
DISTI #
603-RT0805DRD07300KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0220 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0146 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 300K Ohms 0.5% 1/8W 25PPM SMT | 0 |
|
$0.0435 / $0.0531 | RFQ |
Part Details for RT0805DRD07300KL
RT0805DRD07300KL CAD Models
RT0805DRD07300KL Part Data Attributes
|
RT0805DRD07300KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRD07300KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRD07300KL
This table gives cross-reference parts and alternative options found for RT0805DRD07300KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRD07300KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0805DRD07300KL | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805DRD07300KL vs AT0805DRD07300KL |
ARG05DTC3003 | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RT0805DRD07300KL vs ARG05DTC3003 |
AS0805E3003D-T5 | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805DRD07300KL vs AS0805E3003D-T5 |
RN73H2ATTD3003D25 | Fixed Resistor, Metal Film, 0.125W, 300000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRD07300KL vs RN73H2ATTD3003D25 |
CRT0805-DY-3003EST | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805DRD07300KL vs CRT0805-DY-3003EST |
RN73H2ATTE3003D25 | Fixed Resistor, Metal Film, 0.125W, 300000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRD07300KL vs RN73H2ATTE3003D25 |
RN732ALTDD3003D25 | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRD07300KL vs RN732ALTDD3003D25 |
239060163004L | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805DRD07300KL vs 239060163004L |
SF08R3003DTL | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD07300KL vs SF08R3003DTL |
SF08R3003DTLA | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD07300KL vs SF08R3003DTLA |