Part Details for RT0805DRE07215KL by YAGEO Corporation
Overview of RT0805DRE07215KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805DRE07215KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2821-1-ND
|
DigiKey | RES SMD 215K OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
540 In Stock |
|
$0.0105 / $0.1000 | Buy Now |
DISTI #
RT0805DRE07215KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 215kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0805DRE07215KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0088 | Buy Now |
DISTI #
603-RT0805DRE07215KL
|
Mouser Electronics | Thin Film Resistors - SMD 215K OHM .5% 50PPM 1/8W RoHS: Compliant | 12025 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0071 | Buy Now |
DISTI #
RT0805DRE07215KL
|
TTI | Thin Film Resistors - SMD 215K OHM .5% 50PPM 1/8W RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0085 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 215K Ohms 0.5% 1/8W 50PPM SMT | 0 |
|
$0.0208 / $0.0254 | RFQ |
Part Details for RT0805DRE07215KL
RT0805DRE07215KL CAD Models
RT0805DRE07215KL Part Data Attributes:
|
RT0805DRE07215KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRE07215KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRE07215KL
This table gives cross-reference parts and alternative options found for RT0805DRE07215KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRE07215KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN10D2153CT-LF | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RT0805DRE07215KL vs RN10D2153CT-LF |
RTX052153DEP4 | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805DRE07215KL vs RTX052153DEP4 |
AS0805Q2153D-T5 | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805DRE07215KL vs AS0805Q2153D-T5 |
CRT0805-DZ-2153EST | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805DRE07215KL vs CRT0805-DZ-2153EST |
SF08Q2153DTLA | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRE07215KL vs SF08Q2153DTLA |
RTX052153DEP2 | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805DRE07215KL vs RTX052153DEP2 |
RBS10DTS2153 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805DRE07215KL vs RBS10DTS2153 |
WF08Q2153DTLQ | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRE07215KL vs WF08Q2153DTLQ |