Part Details for RT0805DRE07234RL by YAGEO Corporation
Overview of RT0805DRE07234RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805DRE07234RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805DRE07234RL-ND
|
DigiKey | RES SMD 234 OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0193 | Buy Now |
DISTI #
RT0805DRE07234RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 234Ohm 0.5% Paper T/R - Tape and Reel (Alt: RT0805DRE07234RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
603-RT0805DRE07234RL
|
Mouser Electronics | Thin Film Resistors - SMD 234 ohm 0.5% 50 ppm High-Precision RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0071 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 234 Ohms 0.5% 1/8W 50PPM SMT | 0 |
|
$0.0214 / $0.0261 | RFQ |
Part Details for RT0805DRE07234RL
RT0805DRE07234RL CAD Models
RT0805DRE07234RL Part Data Attributes
|
RT0805DRE07234RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRE07234RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 234ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 234 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRE07234RL
This table gives cross-reference parts and alternative options found for RT0805DRE07234RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRE07234RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08Q2340DTLA | Fixed Resistor, Thin Film, 0.125W, 234ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRE07234RL vs SF08Q2340DTLA |
RT0805DRE10234R | Fixed Resistor, Thin Film, 0.125W, 234ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | RT0805DRE07234RL vs RT0805DRE10234R |
AMF0805234R0.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 234ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE07234RL vs AMF0805234R0.5%50PPM/KNP10 |
AMF0805234R0.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 234ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE07234RL vs AMF0805234R0.5%50PPM/KNS |
RN732ALTE2340D50 | Fixed Resistor, Thin Film, 0.1W, 234ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRE07234RL vs RN732ALTE2340D50 |
RN732ALTDD2340D50 | Fixed Resistor, Thin Film, 0.1W, 234ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRE07234RL vs RN732ALTDD2340D50 |
RN10D2340CT-LF | Fixed Resistor, Thin Film, 0.125W, 234ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RT0805DRE07234RL vs RN10D2340CT-LF |
RN73H2ATTE2340D50 | Fixed Resistor, Metal Film, 0.125W, 234ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRE07234RL vs RN73H2ATTE2340D50 |
RN732ATTDD2340D50 | Fixed Resistor, Thin Film, 0.1W, 234ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRE07234RL vs RN732ATTDD2340D50 |
WF08Q2340DTL | Fixed Resistor, Thin Film, 0.125W, 234ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RT0805DRE07234RL vs WF08Q2340DTL |