Part Details for RT0805DRE0749K9L by YAGEO Corporation
Overview of RT0805DRE0749K9L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805DRE0749K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8412
|
Newark | Res, 49K9, 0.5%, 0.125W, Thin Film, 0805, Resistance:49.9Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805DRE0749K9L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0230 | Buy Now |
DISTI #
59AK0529
|
Newark | Res, 49K9, 0.5%, 0.125W, Thin Film, 0805, Resistance:49.9Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805DRE0749K9L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
311-2869-1-ND
|
DigiKey | RES SMD 49.9K OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4160 In Stock |
|
$0.0111 / $0.1000 | Buy Now |
DISTI #
RT0805DRE0749K9L
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805DRE0749K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 | Buy Now |
DISTI #
603-RT0805DRE0749K9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 49.9K ohm .5% 5 0ppm RoHS: Compliant | 5701 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0071 | Buy Now |
DISTI #
RT0805DRE0749K9L
|
TTI | Thin Film Resistors - SMD 1/8W 49.9K ohm .5% 5 0ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0107 / $0.0157 | Buy Now |
DISTI #
RT0805DRE0749K9L
|
Avnet Abacus | SMD Chip Resistor, 49.9 kOhm, � 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805DRE0749K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 49.9K Ohms 0.5% 1/8W 50PPM SMT | 0 |
|
$0.0214 / $0.0261 | RFQ |
Part Details for RT0805DRE0749K9L
RT0805DRE0749K9L CAD Models
RT0805DRE0749K9L Part Data Attributes
|
RT0805DRE0749K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRE0749K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRE0749K9L
This table gives cross-reference parts and alternative options found for RT0805DRE0749K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRE0749K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08Q4992DTL | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRE0749K9L vs SF08Q4992DTL |
RN73H2ATTD4992D50 | Fixed Resistor, Metal Film, 0.125W, 49900ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRE0749K9L vs RN73H2ATTD4992D50 |
AMF080549K90.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE0749K9L vs AMF080549K90.5%50PPM/KNP10 |
RN732ALTDD4992D50 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRE0749K9L vs RN732ALTDD4992D50 |
RTX054992DEP3 | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805DRE0749K9L vs RTX054992DEP3 |
AMF080549K90.5%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE0749K9L vs AMF080549K90.5%50PPM/KKP5 |
RBS10DTS4992 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805DRE0749K9L vs RBS10DTS4992 |
RN732ALTD4992D50 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRE0749K9L vs RN732ALTD4992D50 |
RN732ATTE4992D50 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRE0749K9L vs RN732ATTE4992D50 |
RN732ATTED4992D50 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRE0749K9L vs RN732ATTED4992D50 |