Part Details for RT0805DRE075K62L by YAGEO Corporation
Overview of RT0805DRE075K62L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805DRE075K62L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0530
|
Newark | Res, 5K62, 0.5%, 0.125W, Thin Film, 0805, Resistance:5.62Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805DRE075K62L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
311-2887-1-ND
|
DigiKey | RES SMD 5.62K OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4722 In Stock |
|
$0.0105 / $0.1000 | Buy Now |
DISTI #
RT0805DRE075K62L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 5.62kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0805DRE075K62L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0088 | Buy Now |
DISTI #
603-RT0805DRE075K62L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0071 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 5.62K Ohms 0.5% 1/8W 50PPM SMT | 0 |
|
$0.0208 / $0.0254 | RFQ |
Part Details for RT0805DRE075K62L
RT0805DRE075K62L CAD Models
RT0805DRE075K62L Part Data Attributes:
|
RT0805DRE075K62L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRE075K62L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 5620ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRE075K62L
This table gives cross-reference parts and alternative options found for RT0805DRE075K62L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRE075K62L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF08055K620.5%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 5620ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE075K62L vs AMF08055K620.5%50PPM/KKP5 |
WF08Q5621DTLQ | Fixed Resistor, Thin Film, 0.125W, 5620ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRE075K62L vs WF08Q5621DTLQ |
AMF08055K620.5%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 5620ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE075K62L vs AMF08055K620.5%50PPM/KNP5 |
RN73R2ATTP5621D50 | Fixed Resistor, Metal Film, 0.125W, 5620ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRE075K62L vs RN73R2ATTP5621D50 |
CRT0805-DZ-5621EST | Fixed Resistor, Thin Film, 0.125W, 5620ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805DRE075K62L vs CRT0805-DZ-5621EST |
AMF08055K620.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 5620ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE075K62L vs AMF08055K620.5%50PPM/KKS |
AMF08055K620.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 5620ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE075K62L vs AMF08055K620.5%50PPM/KNP10 |
AMF08055K620.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 5620ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE075K62L vs AMF08055K620.5%50PPM/KNP20 |
AS0805Q5621D-T5 | Fixed Resistor, Thin Film, 0.125W, 5620ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805DRE075K62L vs AS0805Q5621D-T5 |
RBS10DTS5621 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805DRE075K62L vs RBS10DTS5621 |