Part Details for RT0805FRD0711RL by YAGEO Corporation
Overview of RT0805FRD0711RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRD0711RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805FRD0711RL-ND
|
DigiKey | RES SMD 11 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0173 | Buy Now |
DISTI #
RT0805FRD0711RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 11Ohm 1% Paper T/R - Tape and Reel (Alt: RT0805FRD0711RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 | Buy Now |
DISTI #
603-RT0805FRD0711RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0073 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 11 Ohms 1% 1/8W 25PPM SMT | 0 |
|
$0.0218 / $0.0266 | RFQ |
Part Details for RT0805FRD0711RL
RT0805FRD0711RL CAD Models
RT0805FRD0711RL Part Data Attributes
|
RT0805FRD0711RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRD0711RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRD0711RL
This table gives cross-reference parts and alternative options found for RT0805FRD0711RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRD0711RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0805FRD0711RL | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRD0711RL vs AT0805FRD0711RL |
SF08R11R0FTLA | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRD0711RL vs SF08R11R0FTLA |
RN732ATTE11R0F25 | Fixed Resistor, Thin Film, 0.1W, 11ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRD0711RL vs RN732ATTE11R0F25 |
RN732ALTED11R0F25 | Fixed Resistor, Thin Film, 0.1W, 11ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRD0711RL vs RN732ALTED11R0F25 |
RTX0511R0FDTP | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805FRD0711RL vs RTX0511R0FDTP |
RN732ATTD11R0F25 | Fixed Resistor, Thin Film, 0.1W, 11ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRD0711RL vs RN732ATTD11R0F25 |
RP73F2A11RFTN | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | RT0805FRD0711RL vs RP73F2A11RFTN |
RT0805FRD1011RL | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRD0711RL vs RT0805FRD1011RL |
RT0805FRD0711R0 | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RT0805FRD0711RL vs RT0805FRD0711R0 |
RT0805FRD1311R0 | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RT0805FRD0711RL vs RT0805FRD1311R0 |