Part Details for RT0805FRD07221RL by YAGEO Corporation
Overview of RT0805FRD07221RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRD07221RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805FRD07221RL-ND
|
DigiKey | RES SMD 221 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0164 | Buy Now |
DISTI #
RT0805FRD07221RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 221Ohm 1% Paper T/R - Tape and Reel (Alt: RT0805FRD07221RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 / $0.0090 | Buy Now |
DISTI #
603-RT0805FRD07221RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0073 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 221 Ohms 1% 1/8W 25PPM SMT | 0 |
|
$0.0209 / $0.0255 | RFQ |
Part Details for RT0805FRD07221RL
RT0805FRD07221RL CAD Models
RT0805FRD07221RL Part Data Attributes
|
RT0805FRD07221RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRD07221RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRD07221RL
This table gives cross-reference parts and alternative options found for RT0805FRD07221RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRD07221RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R2ATTP2210F25 | Fixed Resistor, Metal Film, 0.125W, 221ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRD07221RL vs RN73R2ATTP2210F25 |
RBS10FTP2210 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805FRD07221RL vs RBS10FTP2210 |
RTX052210FDP2 | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805FRD07221RL vs RTX052210FDP2 |
CRT0805-FY-2210EST | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805FRD07221RL vs CRT0805-FY-2210EST |
RTX052210FDTP | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805FRD07221RL vs RTX052210FDTP |
WF08R2210FTLQ | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRD07221RL vs WF08R2210FTLQ |
RTX052210FDP4 | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805FRD07221RL vs RTX052210FDP4 |
RT0805FRD10221RL | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRD07221RL vs RT0805FRD10221RL |