Part Details for RT0805FRE0710K7L by YAGEO Corporation
Overview of RT0805FRE0710K7L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE0710K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0805FRE0710K7LCT-ND
|
DigiKey | RES SMD 10.7K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4400 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
RT0805FRE0710K7L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 10.7kOhm 1% Paper T/R - Tape and Reel (Alt: RT0805FRE0710K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0805FRE0710K7L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 10.7K ohm 1% 50ppm RoHS: Compliant | 5000 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 10.7K Ohms 1% 1/8W 50PPM SMT | 0 |
|
$0.0161 / $0.0196 | RFQ |
Part Details for RT0805FRE0710K7L
RT0805FRE0710K7L CAD Models
RT0805FRE0710K7L Part Data Attributes
|
RT0805FRE0710K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE0710K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |