Part Details for RT0805FRE07196RL by YAGEO Corporation
Overview of RT0805FRE07196RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE07196RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0805FRE07196RLCT-ND
|
DigiKey | RES SMD 196 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4998 In Stock |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
RT0805FRE07196RL
|
Avnet Americas | SMD Chip Resistor, 196 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE07196RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0805FRE07196RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 196 ohm 1% 50ppm RoHS: Compliant | 2625 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 196 OHM 1% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 15000Reel |
|
$0.0077 / $0.0091 | Buy Now |
DISTI #
RT0805FRE07196RL
|
Avnet Abacus | SMD Chip Resistor, 196 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE07196RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 196 Ohms 1% 1/8W 50PPM SMT | 0 |
|
$0.0161 / $0.0196 | RFQ |
Part Details for RT0805FRE07196RL
RT0805FRE07196RL CAD Models
RT0805FRE07196RL Part Data Attributes
|
RT0805FRE07196RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE07196RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE07196RL
This table gives cross-reference parts and alternative options found for RT0805FRE07196RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE07196RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0805FRE07196RL | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE07196RL vs AT0805FRE07196RL |
SF08Q1960FTL | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE07196RL vs SF08Q1960FTL |
RN732ATTE1960F50 | Fixed Resistor, Thin Film, 0.1W, 196ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE07196RL vs RN732ATTE1960F50 |
RTX051960FEP4 | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE07196RL vs RTX051960FEP4 |
239040271961L | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE07196RL vs 239040271961L |
RN732ALTED1960F50 | Fixed Resistor, Thin Film, 0.1W, 196ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE07196RL vs RN732ALTED1960F50 |
RN732ATTD1960F50 | Fixed Resistor, Thin Film, 0.1W, 196ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE07196RL vs RN732ATTD1960F50 |
WF08Q1960FTLQ | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE07196RL vs WF08Q1960FTLQ |
RN732ALTE1960F50 | Fixed Resistor, Thin Film, 0.1W, 196ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE07196RL vs RN732ALTE1960F50 |
SF08Q1960FTLA | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE07196RL vs SF08Q1960FTLA |