Part Details for RT0805FRE0733RL by YAGEO Corporation
Overview of RT0805FRE0733RL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE0733RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M2383
|
Newark | Surface Mount Chip Resistor, Thin Film, Rt Series, 33 Ohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RT0805FRE0733RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5803 |
|
$0.0220 / $0.0300 | Buy Now |
DISTI #
68AK9396
|
Newark | Res, 33R, 1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805FRE0733RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0120 / $0.0140 | Buy Now |
DISTI #
2266-RT0805FRE0733RLTR-ND
|
DigiKey | RES SMD 33 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0123 / $0.0133 | Buy Now |
DISTI #
13-RT0805FRE0733RLCT-ND
|
DigiKey | RES SMD 33 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13881 In Stock |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
RT0805FRE0733RL
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE0733RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 | Buy Now |
DISTI #
603-RT0805FRE0733RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 33 ohm 1% 50ppm RoHS: Compliant | 626 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | High Precision-High Stability Chip Resistor Thin Film 0805 33Ohm 1% Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0076 / $0.0090 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30000 Partner Stock |
|
$0.0132 / $0.0940 | Buy Now |
DISTI #
RT0805FRE0733RL
|
TTI | Thin Film Resistors - SMD 1/8W 33 ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0079 / $0.0109 | Buy Now |
DISTI #
RT0805FRE0733R-0
|
TME | RT0805FRE0733RL Min Qty: 2874 | 30000 |
|
$0.0126 / $0.0130 | Buy Now |
Part Details for RT0805FRE0733RL
RT0805FRE0733RL CAD Models
RT0805FRE0733RL Part Data Attributes
|
RT0805FRE0733RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE0733RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE0733RL
This table gives cross-reference parts and alternative options found for RT0805FRE0733RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE0733RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTDD33R0F50 | Fixed Resistor, Thin Film, 0.1W, 33ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE0733RL vs RN732ATTDD33R0F50 |
AT0805FRE0733RL | Fixed Resistor, Thin Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE0733RL vs AT0805FRE0733RL |
WF08Q33R0FTLQ | Fixed Resistor, Thin Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE0733RL vs WF08Q33R0FTLQ |
239040273309L | Fixed Resistor, Thin Film, 0.125W, 33ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE0733RL vs 239040273309L |
9T08052A33R0FBPFT | Fixed Resistor, Thin Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE0733RL vs 9T08052A33R0FBPFT |
239044173309L | Fixed Resistor, Thin Film, 0.125W, 33ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE0733RL vs 239044173309L |
RN73R2ATTP33R0F50 | Fixed Resistor, Metal Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE0733RL vs RN73R2ATTP33R0F50 |
239040173309L | Fixed Resistor, Thin Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE0733RL vs 239040173309L |
CRT0805-FZ-33R0EST | Fixed Resistor, Thin Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805FRE0733RL vs CRT0805-FZ-33R0EST |
RN732ATTD33R0F50 | Fixed Resistor, Thin Film, 0.1W, 33ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE0733RL vs RN732ATTD33R0F50 |