There are no models available for this part yet.
Overview of RT0805FRE073K9L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0805FRE073K9L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK9394
|
Newark | Res, 3K9, 1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805FRE073K9L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1760 |
|
$0.0220 / $0.0300 | Buy Now | |
DISTI #
13-RT0805FRE073K9LCT-ND
|
DigiKey | RES SMD 3.9K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16801 In Stock |
|
$0.0081 / $0.1000 | Buy Now | |
DISTI #
RT0805FRE073K9L
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE073K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 | Buy Now | |
DISTI #
603-RT0805FRE073K9L
|
Mouser Electronics | Thin Film Resistors - SMD 3.9K Ohm 1% 1/8W 150 Volts 50ppm RoHS: Compliant | 19971 |
|
$0.0080 / $0.1000 | Buy Now | |
Future Electronics | RT Series 0805 0.125 W 3.9 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 190000Reel |
|
$0.0058 / $0.0066 | Buy Now | ||
DISTI #
RT0805FRE073K9L
|
TTI | Thin Film Resistors - SMD 3.9K Ohm 1% 1/8W 150 Volts 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0060 / $0.0071 | Buy Now | |
DISTI #
RT0805FRE073K9L
|
Avnet Abacus | SMD Chip Resistor, 3.9 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE073K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RT Series 0805 3.9 Ohm �1 % 0.125 W �50 ppm/�C Surface Mount Thin Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 150000 |
|
$0.0068 / $0.0073 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 3.9K Ohms 1% 1/8W 50PPM SMT | 0 |
|
$0.0161 / $0.0196 | RFQ |
CAD Models for RT0805FRE073K9L by YAGEO Corporation
Part Data Attributes for RT0805FRE073K9L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RT0805FRE073K9L
This table gives cross-reference parts and alternative options found for RT0805FRE073K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE073K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX053901FETP | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE073K9L vs RTX053901FETP |
RTX053901FEP4 | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE073K9L vs RTX053901FEP4 |
239044173902L | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE073K9L vs 239044173902L |
239040273902L | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE073K9L vs 239040273902L |
RT0805FRE133K9L | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE073K9L vs RT0805FRE133K9L |
RN732ALTE3901F50 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE073K9L vs RN732ALTE3901F50 |
RN73H2ATTE3901F50 | Fixed Resistor, Metal Film, 0.125W, 3900ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE073K9L vs RN73H2ATTE3901F50 |
RN73H2ATTD3901F50 | Fixed Resistor, Metal Film, 0.125W, 3900ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE073K9L vs RN73H2ATTD3901F50 |
9T08052A3901FBPFT | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE073K9L vs 9T08052A3901FBPFT |
RP73G2A3K9FTN | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | RT0805FRE073K9L vs RP73G2A3K9FTN |
Related Parts for RT0805FRE073K9L
-
CRCW080510K0FKEBFixed Resistors
-
06031A221JAT2AFixed Capacitors
-
71349-1037Headers and Edge Type Connectors
-
RB521CS-30T2RRectifier Diodes
-
MCU08050C1000FP500Thin Film Resistors
-
BLM21PG221SN1DData Line Filters
-
CDSOT23-0502BTransient Suppressors
-
BZX85C15-T50RZener Diodes
-
MC7805CDTRKGLinear Regulator ICs