Part Details for RT0805FRE07432KL by YAGEO Corporation
Overview of RT0805FRE07432KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE07432KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805FRE07432KL-ND
|
DigiKey | RES SMD 432K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0142 | Buy Now |
DISTI #
RT0805FRE07432KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 432kOhm 1% Paper T/R - Tape and Reel (Alt: RT0805FRE07432KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0805FRE07432KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 432K ohm 1% 50ppm RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 432K Ohms 1% 1/8W 50PPM SMT | 0 |
|
$0.0161 / $0.0196 | RFQ |
Part Details for RT0805FRE07432KL
RT0805FRE07432KL CAD Models
RT0805FRE07432KL Part Data Attributes
|
RT0805FRE07432KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE07432KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 432000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE07432KL
This table gives cross-reference parts and alternative options found for RT0805FRE07432KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE07432KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS10FTS4323 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805FRE07432KL vs RBS10FTS4323 |
RTX054323FEP3 | Fixed Resistor, Thin Film, 0.125W, 432000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE07432KL vs RTX054323FEP3 |
RN732ALTED4323F50 | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE07432KL vs RN732ALTED4323F50 |
RN73H2ATTE4323F50 | Fixed Resistor, Metal Film, 0.125W, 432000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE07432KL vs RN73H2ATTE4323F50 |
ARG05FTD4323 | Fixed Resistor, Thin Film, 0.125W, 432000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RT0805FRE07432KL vs ARG05FTD4323 |
AS0805Q4323F-T5 | Fixed Resistor, Thin Film, 0.125W, 432000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805FRE07432KL vs AS0805Q4323F-T5 |
RP73G2A432KFTN | Fixed Resistor, Thin Film, 0.125W, 432000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | RT0805FRE07432KL vs RP73G2A432KFTN |
RN732ATTE4323F50 | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE07432KL vs RN732ATTE4323F50 |
CRT0805-FZ-4323EST | Fixed Resistor, Thin Film, 0.125W, 432000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805FRE07432KL vs CRT0805-FZ-4323EST |
RN73H2ATTD4323F50 | Fixed Resistor, Metal Film, 0.125W, 432000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE07432KL vs RN73H2ATTD4323F50 |