There are no models available for this part yet.
Overview of RT0805FRE0747K5L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0805FRE0747K5L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK6449
|
Newark | Res, 47K5, 1%, 0.125W, Thin Film, 0805, Resistance:47.5Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805FRE0747K5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now | |
DISTI #
13-RT0805FRE0747K5LCT-ND
|
DigiKey | RES SMD 47.5K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8015 In Stock |
|
$0.0081 / $0.1000 | Buy Now | |
DISTI #
RT0805FRE0747K5L
|
Avnet Americas | SMD Chip Resistor, 47.5 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE0747K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now | |
DISTI #
603-RT0805FRE0747K5L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 47.5K ohm 1% 50 ppm RoHS: Compliant | 13302 |
|
$0.0080 / $0.1000 | Buy Now | |
Future Electronics | RT Series 0805 0.125 W 47.5 kOhm ±1 % ±50 ppm/°C SMT Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now | ||
DISTI #
84357663
|
Verical | Res Thin Film 0805 47.5K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2423 | Americas - 10000 |
|
$0.0082 | Buy Now | |
DISTI #
RT0805FRE0747K5L
|
TTI | Thin Film Resistors - SMD 1/8W 47.5K ohm 1% 50 ppm pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0119 | Buy Now | |
DISTI #
RT0805FRE0747K5L
|
Avnet Abacus | SMD Chip Resistor, 47.5 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE0747K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900102232832
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 215 |
|
$0.0104 | Buy Now | |
Ozdisan Elektronik | RES.(2012) 0805 47.5K Ohms 1% 1/8W 50PPM SMT | 0 |
|
$0.0161 / $0.0196 | RFQ |
CAD Models for RT0805FRE0747K5L by YAGEO Corporation
Part Data Attributes for RT0805FRE0747K5L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
47500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RT0805FRE0747K5L
This table gives cross-reference parts and alternative options found for RT0805FRE0747K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE0747K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTE4752F50 | Fixed Resistor, Metal Film, 0.125W, 47500ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE0747K5L vs RN73H2ATTE4752F50 |
239044174753L | Fixed Resistor, Thin Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE0747K5L vs 239044174753L |
9T08052A4752FBPFT | Fixed Resistor, Thin Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE0747K5L vs 9T08052A4752FBPFT |
ARG05FTD4752 | Fixed Resistor, Thin Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RT0805FRE0747K5L vs ARG05FTD4752 |
AS0805Q4752F-T5 | Fixed Resistor, Thin Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805FRE0747K5L vs AS0805Q4752F-T5 |
RN732ALTE4752F50 | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE0747K5L vs RN732ALTE4752F50 |
RN732ALTD4752F50 | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE0747K5L vs RN732ALTD4752F50 |
SF08Q4752FTLA | Fixed Resistor, Thin Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE0747K5L vs SF08Q4752FTLA |
RN732ALTDD4752F50 | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE0747K5L vs RN732ALTDD4752F50 |
RTX054752FEP2 | Fixed Resistor, Thin Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE0747K5L vs RTX054752FEP2 |