Part Details for RT0805FRE078K25L by YAGEO Corporation
Overview of RT0805FRE078K25L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE078K25L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0805FRE078K25LCT-ND
|
DigiKey | RES SMD 8.25K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8498 In Stock |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
RT0805FRE078K25L
|
Avnet Americas | SMD Chip Resistor, 8.25 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE078K25L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0805FRE078K25L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 8.25K ohm 1% 50ppm RoHS: Compliant | 1265 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | Thin Film Resis 0805 8.25KOhm 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0077 / $0.0091 | Buy Now |
DISTI #
RT0805FRE078K25L
|
Avnet Abacus | SMD Chip Resistor, 8.25 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE078K25L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 8.25K Ohms 1% 1/8W 50PPM SMT | 0 |
|
$0.0161 / $0.0196 | RFQ |
Part Details for RT0805FRE078K25L
RT0805FRE078K25L CAD Models
RT0805FRE078K25L Part Data Attributes
|
RT0805FRE078K25L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE078K25L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE078K25L
This table gives cross-reference parts and alternative options found for RT0805FRE078K25L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE078K25L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0805FRE078K25L | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE078K25L vs AT0805FRE078K25L |
RN73H2ATTD8251F50 | Fixed Resistor, Metal Film, 0.125W, 8250ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE078K25L vs RN73H2ATTD8251F50 |
RN73H2ATTE8251F50 | Fixed Resistor, Metal Film, 0.125W, 8250ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE078K25L vs RN73H2ATTE8251F50 |
RTX058251FETP | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE078K25L vs RTX058251FETP |
RN732ATTDD8251F50 | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE078K25L vs RN732ATTDD8251F50 |
239044178252L | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE078K25L vs 239044178252L |
RN732ALTDD8251F50 | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE078K25L vs RN732ALTDD8251F50 |
CRT0805-FZ-8251EST | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805FRE078K25L vs CRT0805-FZ-8251EST |
RN732ALTED8251F50 | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE078K25L vs RN732ALTED8251F50 |
RTX058251FEP2 | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE078K25L vs RTX058251FEP2 |