Part Details for RT0805FRE1018KL by YAGEO Corporation
Overview of RT0805FRE1018KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE1018KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0805FRE1018KL-ND
|
DigiKey | RES 18K OHM 1% 1/8W 0805 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0126 | Buy Now |
DISTI #
RT0805FRE1018KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 18kOhm 1% Paper T/R - Tape and Reel (Alt: RT0805FRE1018KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0805FRE1018KL
|
Mouser Electronics | Thin Film Resistors - SMD 18K ohm 1% 50 ppm Thin Film RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 18K Ohms 1% 1/8W 50PPM SMT | 0 |
|
$0.0161 / $0.0196 | RFQ |
Part Details for RT0805FRE1018KL
RT0805FRE1018KL CAD Models
RT0805FRE1018KL Part Data Attributes
|
RT0805FRE1018KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE1018KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE1018KL
This table gives cross-reference parts and alternative options found for RT0805FRE1018KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE1018KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX051802FETP | Fixed Resistor, Thin Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE1018KL vs RTX051802FETP |
CRT0805-FZ-1802EST | Fixed Resistor, Thin Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805FRE1018KL vs CRT0805-FZ-1802EST |
RN732ATTED1802F50 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE1018KL vs RN732ATTED1802F50 |
RN73H2ATTD1802F50 | Fixed Resistor, Metal Film, 0.125W, 18000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE1018KL vs RN73H2ATTD1802F50 |
239040171803L | Fixed Resistor, Thin Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE1018KL vs 239040171803L |
RT0805FRE0718KL | Fixed Resistor, Thin Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE1018KL vs RT0805FRE0718KL |
RN732ALTD1802F50 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE1018KL vs RN732ALTD1802F50 |
9T08052A1802FBPFT | Fixed Resistor, Thin Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE1018KL vs 9T08052A1802FBPFT |
AT0805FRE0718KL | Fixed Resistor, Thin Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE1018KL vs AT0805FRE0718KL |
RN732ALTDD1802F50 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE1018KL vs RN732ALTDD1802F50 |