Part Details for RT0805FRE13120RL by YAGEO Corporation
Overview of RT0805FRE13120RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE13120RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0805FRE13120RL-ND
|
DigiKey | RES 120 OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0111 | Buy Now |
DISTI #
RT0805FRE13120RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 120Ohm 1% Paper T/R - Tape and Reel (Alt: RT0805FRE13120RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0805FRE13120RL
|
Mouser Electronics | Thin Film Resistors - SMD 120 ohm 1% 50 ppm Thin Film RoHS: Compliant | 38228 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 120 Ohms 1% 1/8W 50PPM SMT | 0 |
|
$0.0161 / $0.0196 | RFQ |
Part Details for RT0805FRE13120RL
RT0805FRE13120RL CAD Models
RT0805FRE13120RL Part Data Attributes
|
RT0805FRE13120RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE13120RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE13120RL
This table gives cross-reference parts and alternative options found for RT0805FRE13120RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE13120RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTED1200F50 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE13120RL vs RN732ALTED1200F50 |
RN732ATTE1200F50 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE13120RL vs RN732ATTE1200F50 |
239044171201L | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE13120RL vs 239044171201L |
RTX051200FETP | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE13120RL vs RTX051200FETP |
AT0805FRE07120RL | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE13120RL vs AT0805FRE07120RL |
RTX051200FEP2 | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE13120RL vs RTX051200FEP2 |
RN732ALTE1200F50 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE13120RL vs RN732ALTE1200F50 |
RN73H2ATTE1200F50 | Fixed Resistor, Metal Film, 0.125W, 120ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE13120RL vs RN73H2ATTE1200F50 |
RN73H2ATTD1200F50 | Fixed Resistor, Metal Film, 0.125W, 120ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE13120RL vs RN73H2ATTD1200F50 |
239040271201L | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE13120RL vs 239040271201L |