Part Details for RT0805WRC0739KL by YAGEO Corporation
Overview of RT0805WRC0739KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805WRC0739KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805WRC0739KL-ND
|
DigiKey | RES SMD 39K OHM 0.05% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3281 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.2590 | Buy Now |
Part Details for RT0805WRC0739KL
RT0805WRC0739KL CAD Models
RT0805WRC0739KL Part Data Attributes
|
RT0805WRC0739KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805WRC0739KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RT0805WRC0739KL
This table gives cross-reference parts and alternative options found for RT0805WRC0739KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805WRC0739KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2A39KBTN | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 | TE Connectivity | RT0805WRC0739KL vs RP73D2A39KBTN |
RTX053902BCTP | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Ralec | RT0805WRC0739KL vs RTX053902BCTP |
RT0805BRC1339KL | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805WRC0739KL vs RT0805BRC1339KL |
RT0805WRC1339KL | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805WRC0739KL vs RT0805WRC1339KL |
WF08F3902BALQ | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805WRC0739KL vs WF08F3902BALQ |
239070133903L | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RT0805WRC0739KL vs 239070133903L |
RT0805BRC1039KL | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805WRC0739KL vs RT0805BRC1039KL |
239074143903L | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RT0805WRC0739KL vs 239074143903L |
RTX053902BCP3 | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Ralec | RT0805WRC0739KL vs RTX053902BCP3 |
SF08F3902BTLQ | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805WRC0739KL vs SF08F3902BTLQ |