Part Details for RT0B-12CG-S1 by Amphenol Sine Systems
Overview of RT0B-12CG-S1 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0B-12CG-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-1670-ND
|
DigiKey | CABLE GRIP RA 6-10.5MM 11/16-24 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
845 In Stock |
|
$20.6200 | Buy Now |
DISTI #
71640649
|
RS | Backshell (90), Shell Size 12, Cable Range 6.0-10.5mm | Amphenol Sine Systems RT0B-12CG-S1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0300 | RFQ |
DISTI #
AMERT0B-12CG-S1
|
Heilind Electronics | CORD GRIP, CRIMP RANGE 610.5MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Backshell (90°) RoHS: Compliant |
471 In Stock |
|
$11.2700 / $16.2600 | Buy Now |
DISTI #
AMERT0B-12CG-S1
|
Interstate Connecting Components | CORD GRIP, CRIMP RANGE 610.5MM | 0 |
|
Buy Now | |
|
Master Electronics | Backshell (90°) RoHS: Compliant |
471 In Stock |
|
$11.2700 / $16.2600 | Buy Now |