Part Details for RT0B-12CG-S2 by Amphenol Corporation
Overview of RT0B-12CG-S2 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1512CGN#PBF | Analog Devices | SEPIC Const-C/Const-V Bat Chr | |
LT6012CGN#TRPBF | Analog Devices | 2x/4x 135µA, 14nV/rtHz, R2R Ou | |
LT1512CGN#TRPBF | Analog Devices | SEPIC Const-C/Const-V Bat Chr |
Price & Stock for RT0B-12CG-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0B-12CG-S2
|
Avnet Americas | Connector Accessory, 8mm / 12.5mm, Cord Grip - Bag (Alt: RT0B-12CG-S2) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bag | 0 |
|
RFQ | |
DISTI #
RT0B-12CG-S2
|
TME | Gland, RT360, -40÷105°C, angled 90°, size 12, Ecomate RM, 12.5mm Min Qty: 50 | 0 |
|
$11.6200 | RFQ |
DISTI #
RT0B-12CG-S2
|
Avnet Abacus | Connector Accessory, 8mm / 12.5mm, Cord Grip (Alt: RT0B-12CG-S2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |