RT100KP170CA
Description: Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional

Overview of RT100KP170CA by MDE Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RT100KP170CA by MDE Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3811-RT100KP170CA-ND
DigiKey TVS DIODE BP 170VRWM 334.0VC Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 1000
In Stock
  • 1 $22.5000
$22.5000 Buy Now

CAD Models for RT100KP170CA by MDE Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT100KP170CA by MDE Semiconductor Inc

RT100KP170CA
MDE Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MDE SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
189.9 V
Clamping Voltage-Max
275 V
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
170 V
Surface Mount
NO
Technology
AVALANCHE
Want to compare parts?
  1. RT100KP170CA
    MDE Semiconductor Inc
    Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT100KP170CA by MDE Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT100KP170CA by MDE Semiconductor Inc

Select Manufacturer
Which Manufacturer of RT100KP170CA would you like to use for your alert(s)?
  • Please alert me when RT100KP170CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT100KP170CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT100KP170CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT100KP170CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT100KP170CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT100KP170CA by MDE Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: