RT100KP180A
Description: Trans Voltage Suppressor Diode, 180V V(RWM), Unidirectional

Overview of RT100KP180A by MDE Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RT100KP180A by MDE Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3811-RT100KP180A-ND
DigiKey TVS DIODE UP 180VRWM 354.0VC Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 1000
In Stock
  • 1 $22.5000
$22.5000 Buy Now

CAD Models for RT100KP180A by MDE Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT100KP180A by MDE Semiconductor Inc

RT100KP180A
MDE Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MDE SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
201.1 V
Clamping Voltage-Max
290.4 V
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
180 V
Surface Mount
NO
Technology
AVALANCHE
Want to compare parts?
  1. RT100KP180A
    MDE Semiconductor Inc
    Trans Voltage Suppressor Diode, 180V V(RWM), Unidirectional
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT100KP180A by MDE Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT100KP180A by MDE Semiconductor Inc

Select Manufacturer
Which Manufacturer of RT100KP180A would you like to use for your alert(s)?
  • Please alert me when RT100KP180A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT100KP180A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT100KP180A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT100KP180A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT100KP180A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT100KP180A by MDE Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: