Part Details for RT100KP180CA by MDE Semiconductor Inc
Overview of RT100KP180CA by MDE Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RT100KP180CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3811-RT100KP180CA-ND
|
DigiKey | TVS DIODE BP 180VRWM 354.0VC Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$22.5000 | Buy Now |
Part Details for RT100KP180CA
RT100KP180CA CAD Models
RT100KP180CA Part Data Attributes:
|
RT100KP180CA
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
RT100KP180CA
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 180V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 201.1 V | |
Clamping Voltage-Max | 290.4 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | NO | |
Technology | AVALANCHE |