Part Details for RT1206BRA0730R1L by YAGEO Corporation
Overview of RT1206BRA0730R1L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRA0730R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT1206BRA0730R1L-ND
|
DigiKey | RES 30.1 OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5219 | Buy Now |
DISTI #
RT1206BRA0730R1L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 30.1Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT1206BRA0730R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3839 | Buy Now |
DISTI #
603-RT1206BRA0730R1L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.5210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.3410 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 30.1 Ohms 0.1% 1/4W 5PPM SMT | 0 |
|
$1.0139 / $1.1153 | RFQ |
Part Details for RT1206BRA0730R1L
RT1206BRA0730R1L CAD Models
RT1206BRA0730R1L Part Data Attributes
|
RT1206BRA0730R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRA0730R1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRA0730R1L
This table gives cross-reference parts and alternative options found for RT1206BRA0730R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRA0730R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12B30R1STRF | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | RT1206BRA0730R1L vs NTRH12B30R1STRF |
WF12Z30R1AALQ | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRA0730R1L vs WF12Z30R1AALQ |
HPTF1206-TP-30R1BT | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206BRA0730R1L vs HPTF1206-TP-30R1BT |
AR06BTSV30R1N | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RT1206BRA0730R1L vs AR06BTSV30R1N |
RT1206BRA1330R1L | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRA0730R1L vs RT1206BRA1330R1L |
RP73A2B30R1BTG | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRA0730R1L vs RP73A2B30R1BTG |
RT1206WRA1030R1L | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRA0730R1L vs RT1206WRA1030R1L |
RT1206WRA0730R1L | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRA0730R1L vs RT1206WRA0730R1L |
CRT1206-BV-30R1ELF | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206BRA0730R1L vs CRT1206-BV-30R1ELF |
RP73A2B30R1BTDF | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRA0730R1L vs RP73A2B30R1BTDF |