There are no models available for this part yet.
Overview of RT1206BRC0739KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT1206BRC0739KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT1206BRC0739KL-ND
|
DigiKey | RES SMD 39K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2187 | Buy Now | |
DISTI #
RT1206BRC0739KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 39kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT1206BRC0739KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1609 | Buy Now | |
DISTI #
603-RT1206BRC0739KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.2180 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1427 | Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 39K Ohms 0.1% 1/4W 15PPM SMT | 0 |
|
$0.4262 / $0.4901 | RFQ |
CAD Models for RT1206BRC0739KL by YAGEO Corporation
Part Data Attributes for RT1206BRC0739KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
39000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RT1206BRC0739KL
This table gives cross-reference parts and alternative options found for RT1206BRC0739KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRC0739KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX063902BCP2 | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RT1206BRC0739KL vs RTX063902BCP2 |
RT1206WRC0739KL | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRC0739KL vs RT1206WRC0739KL |
SF12F3902BTLQ | Fixed Resistor, Thin Film, 0.125W, 39000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRC0739KL vs SF12F3902BTLQ |
RNCF1206AKS39K0 | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206BRC0739KL vs RNCF1206AKS39K0 |
PR06BTNV3902 | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206BRC0739KL vs PR06BTNV3902 |
AR06BBNV3902N | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RT1206BRC0739KL vs AR06BBNV3902N |
RP73D2B39KBTDG | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRC0739KL vs RP73D2B39KBTDG |
RP73D2B39KBTDF | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRC0739KL vs RP73D2B39KBTDF |
NTRH12A3902NTRF | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | RT1206BRC0739KL vs NTRH12A3902NTRF |
239075133903L | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RT1206BRC0739KL vs 239075133903L |