Part Details for RT1206BRD07100R by YAGEO Corporation
Overview of RT1206BRD07100R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRD07100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28E412
|
Bürklin Elektronik | Resistor, thin film, SMD 1206 (3216), 100 Ω, 0.25 W, ±0.1 %, RT1206BRD07100R Min Qty: 1 | 1536 |
|
$0.0815 / $0.2552 | Buy Now |
Part Details for RT1206BRD07100R
RT1206BRD07100R CAD Models
RT1206BRD07100R Part Data Attributes
|
RT1206BRD07100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD07100R
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT1206(BCDLW TOL) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRD07100R
This table gives cross-reference parts and alternative options found for RT1206BRD07100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD07100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRD10100R | Fixed Resistor, Thin Film, 0.125W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1206BRD07100R vs RT1206BRD10100R |
239061141001 | Fixed Resistor, Thin Film, 0.125W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1206BRD07100R vs 239061141001 |
M2512060D1000BP500 | Fixed Resistor, Thin Film, 0.125W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RT1206BRD07100R vs M2512060D1000BP500 |
RT1206BRD13100R | Fixed Resistor, Thin Film, 0.125W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1206BRD07100R vs RT1206BRD13100R |
RTF25101A25PPM | Fixed Resistor, Thin Film, 0.125W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | Dubilier | RT1206BRD07100R vs RTF25101A25PPM |