Part Details for RT1206BRD07110RL by YAGEO Corporation
Overview of RT1206BRD07110RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRD07110RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT1206BRD07110RLCT-ND
|
DigiKey | RES SMD 110 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8709 In Stock |
|
$0.0862 / $0.3300 | Buy Now |
DISTI #
RT1206BRD07110RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 110Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT1206BRD07110RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0447 | Buy Now |
DISTI #
603-RT1206BRD07110RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 110 ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.0890 / $0.3300 | Order Now |
|
Future Electronics | RES SMD 110 OHM 0.1% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0375 / $0.0414 | Buy Now |
DISTI #
RT1206BRD07110RL
|
TTI | Thin Film Resistors - SMD 1/4W 110 ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0440 | Buy Now |
DISTI #
RT1206BRD07110RL
|
Avnet Abacus | (Alt: RT1206BRD07110RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 110 Ohms 0.1% 1/4W 25PPM SMT | 0 |
|
$0.1181 / $0.1358 | RFQ |
Part Details for RT1206BRD07110RL
RT1206BRD07110RL CAD Models
RT1206BRD07110RL Part Data Attributes
|
RT1206BRD07110RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD07110RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRD07110RL
This table gives cross-reference parts and alternative options found for RT1206BRD07110RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD07110RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRD13110RL | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRD07110RL vs RT1206BRD13110RL |
NTRA12HA1100CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206BRD07110RL vs NTRA12HA1100CTR1KQYF |
HPTF1206-TE-1100AT | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206BRD07110RL vs HPTF1206-TE-1100AT |
RNCF1206BKE110R | Fixed Resistor, Thin Film, 0.33W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206BRD07110RL vs RNCF1206BKE110R |
TP0625B1100R4E | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206BRD07110RL vs TP0625B1100R4E |
NTRA12HB1100CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206BRD07110RL vs NTRA12HB1100CTR1KQYF |
RP73F2B110RBTDG | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD07110RL vs RP73F2B110RBTDG |
RNCF1206AKE110R | Fixed Resistor, Thin Film, 0.33W, 110ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206BRD07110RL vs RNCF1206AKE110R |
RTW30D1206B1100-RG70 | Fixed Resistor, Thin Film, 0.333W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RT1206BRD07110RL vs RTW30D1206B1100-RG70 |
AR06BBCO1100 | Fixed Resistor, Thin Film, 0.3333W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206BRD07110RL vs AR06BBCO1100 |