Part Details for RT1206BRD07150RL by YAGEO Corporation
Overview of RT1206BRD07150RL by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRD07150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6046
|
Newark | Res, 150R, 0.1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo RT1206BRD07150RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7970 |
|
$0.1590 / $0.1810 | Buy Now |
DISTI #
58AK6460
|
Newark | Res, 150R, 0.1%, 0.25W, Thin Film, 1206, Resistance:150Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206BRD07150RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1700 | Buy Now |
DISTI #
YAG5032CT-ND
|
DigiKey | RES SMD 150 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26824 In Stock |
|
$0.0894 / $0.3300 | Buy Now |
DISTI #
RT1206BRD07150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD07150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
603-RT1206BRD07150RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 150 ohm .1% 25ppm RoHS: Compliant | 6160 |
|
$0.0890 / $0.3100 | Buy Now |
DISTI #
V36:1790_07120099
|
Arrow Electronics | Res Thin Film 1206 150 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2317 | Americas - 5000 |
|
$0.0748 | Buy Now |
DISTI #
V72:2272_07120099
|
Arrow Electronics | Res Thin Film 1206 150 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2105 Container: Cut Strips | Americas - 3489 |
|
$0.0755 / $0.1736 | Buy Now |
|
Future Electronics | RT Series 1206 0.25 W 150 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0432 / $0.0485 | Buy Now |
DISTI #
68783646
|
Verical | Res Thin Film 1206 150 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2317 | Americas - 5000 |
|
$0.0748 | Buy Now |
DISTI #
56069365
|
Verical | Res Thin Film 1206 150 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Min Qty: 131 Package Multiple: 1 Date Code: 2105 | Americas - 3489 |
|
$0.0755 / $0.0857 | Buy Now |
Part Details for RT1206BRD07150RL
RT1206BRD07150RL CAD Models
RT1206BRD07150RL Part Data Attributes:
|
RT1206BRD07150RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD07150RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRD07150RL
This table gives cross-reference parts and alternative options found for RT1206BRD07150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD07150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-BY-1500ELF | Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206BRD07150RL vs CRT1206-BY-1500ELF |
239061131501L | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206BRD07150RL vs 239061131501L |
RP73F2B150RBTDF | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD07150RL vs RP73F2B150RBTDF |
WF12R1500BTL | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RT1206BRD07150RL vs WF12R1500BTL |
RN73H2BTTE1500A25 | Fixed Resistor, Metal Film, 0.25W, 150ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206BRD07150RL vs RN73H2BTTE1500A25 |
RTX061500BDP4 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206BRD07150RL vs RTX061500BDP4 |
RP73PF2B150RBTDF | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD07150RL vs RP73PF2B150RBTDF |
WF12R1500ATLQ | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD07150RL vs WF12R1500ATLQ |
CAR1206150OHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RT1206BRD07150RL vs CAR1206150OHMS0.1%25PPMHP |
WF12R1500AALQ | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD07150RL vs WF12R1500AALQ |