Part Details for RT1206BRD072K46L by YAGEO Corporation
Overview of RT1206BRD072K46L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRD072K46L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206BRD072K46L-ND
|
DigiKey | RES 2.46K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0894 | Buy Now |
DISTI #
RT1206BRD072K46L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 2.46kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT1206BRD072K46L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
603-RT1206BRD072K46L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0890 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0397 | Buy Now |
DISTI #
RT1206BRD072K46L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 2.46kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT1206BRD072K46L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 2.46K Ohms 0.1% 1/4W 25PPM SMT | 0 |
|
$0.1151 / $0.1324 | RFQ |
Part Details for RT1206BRD072K46L
RT1206BRD072K46L CAD Models
RT1206BRD072K46L Part Data Attributes:
|
RT1206BRD072K46L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD072K46L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HIGH-PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2460 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRD072K46L
This table gives cross-reference parts and alternative options found for RT1206BRD072K46L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD072K46L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R2461BTLQ | Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD072K46L vs WF12R2461BTLQ |
WF12R2461AALQ | Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD072K46L vs WF12R2461AALQ |
WF12R2461BALQ | Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD072K46L vs WF12R2461BALQ |
SF12R2461AALQ | Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD072K46L vs SF12R2461AALQ |
RNCH1206BTE2K46 | Fixed Resistor, Thin Film, 0.33W, 2460ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206BRD072K46L vs RNCH1206BTE2K46 |
CAR12062.46KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RT1206BRD072K46L vs CAR12062.46KOHMS0.1%25PPMHP |
SF12R2461ATLQ | Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD072K46L vs SF12R2461ATLQ |
AR06BTRC3V2461N | Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206BRD072K46L vs AR06BTRC3V2461N |
WF12R2461ATLQ | Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD072K46L vs WF12R2461ATLQ |
RNCF1206ATE2K46 | Fixed Resistor, Thin Film, 0.33W, 2460ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206BRD072K46L vs RNCF1206ATE2K46 |