Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
9 listings
)
Number of FFF Equivalents: (
4 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Res, 30K, 0.1%, 0.25W, 1206, Thin Film Rohs Compliant: Yes |Yageo RT1206BRD0730KL
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
2277
10
$0.2620
25
$0.2340
50
$0.2060
100
$0.1840
$0.1840 / $0.2620
Buy Now
Details
Newark
Res, 30K, 0.1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo RT1206BRD0730KL
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
1
Container:
Reel
0
$0.0930
Buy Now
Details
DigiKey
RES SMD 30K OHM 0.1% 1/4W 1206
Min Qty:
1
Lead time:
20 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
52 In Stock
1
$0.3400
10
$0.2430
50
$0.1898
100
$0.1698
500
$0.1291
1,000
$0.1139
5,000
$0.0862
$0.0862 / $0.3400
Buy Now
Details
Avnet Americas
SMD Chip Resistor, 30 kOhm, ? 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD0730KL)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
20 Weeks, 0 Days
Container:
Reel
0
$0.0834
Buy Now
Details
DISTI #
603-RT1206BRD0730KL
Mouser Electronics
Thin Film Resistors - SMD 1/4W 30K ohm .1% 25ppm
RoHS:
Compliant
3589
1
$0.3400
10
$0.2410
50
$0.1870
100
$0.1680
500
$0.1270
1,000
$0.1120
5,000
$0.0880
$0.0880 / $0.3400
Buy Now
Details
Future Electronics
Res Thin Film 1206 30K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
18 Weeks
0
$0.0397
Buy Now
Details
TTI
Thin Film Resistors - SMD 1/4W 30K ohm .1% 25ppm
pbFree:
Pb-Free
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
Americas - 5000 In Stock
$0.0860
Buy Now
Details
Avnet Abacus
SMD Chip Resistor, 30 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD0730KL)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
24 Weeks, 0 Days
Container:
Reel
Abacus - 0
Buy Now
Details
Ozdisan Elektronik
RES.(3216) 1206 30K Ohms 0.1% 1/4W 25PPM SMT
0
$0.1184 / $0.1362
RFQ
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
Rated Power Dissipation (P)
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 30000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
VS
Select a part to compare
Choose Part to Compare
Search a specific part
RNCF1206BKE30K0 - SEI Stackpole Electronics Inc
RNCF1206BTE30K0 - SEI Stackpole Electronics Inc
CRT1206-BY-3002ELF - Bourns Inc
NTRA12HB3002CTRQYF - NIC Components Corp
This table gives cross-reference parts and alternative options found for RT1206BRD0730KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD0730KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
RNCF1206BKE30K0
Fixed Resistor, Thin Film, 0.33W, 30000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
SEI Stackpole Electronics Inc
RT1206BRD0730KL vs RNCF1206BKE30K0
RNCF1206BTE30K0
Fixed Resistor, Thin Film, 0.33W, 30000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
SEI Stackpole Electronics Inc
RT1206BRD0730KL vs RNCF1206BTE30K0
CRT1206-BY-3002ELF
Fixed Resistor, Thin Film, 0.25W, 30000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Bourns Inc
RT1206BRD0730KL vs CRT1206-BY-3002ELF
NTRA12HB3002CTRQYF
Fixed Resistor, Thin Film, 0.25W, 30000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
NIC Components Corp
RT1206BRD0730KL vs NTRA12HB3002CTRQYF