Part Details for RT1206BRD0733KL by YAGEO Corporation
Overview of RT1206BRD0733KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRD0733KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6054
|
Newark | Res, 33K, 0.1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo RT1206BRD0733KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7650 |
|
$0.1620 / $0.1820 | Buy Now |
DISTI #
58AK6465
|
Newark | Res, 33K, 0.1%, 0.25W, Thin Film, 1206, Resistance:33Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206BRD0733KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1700 | Buy Now |
DISTI #
YAG2038CT-ND
|
DigiKey | RES SMD 33K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9853 In Stock |
|
$0.0894 / $0.3300 | Buy Now |
DISTI #
RT1206BRD0733KL
|
Avnet Americas | SMD Chip Resistor, 33 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD0733KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
603-RT1206BRD0733KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 33K ohm .1% 25ppm RoHS: Compliant | 1059 |
|
$0.0890 / $0.3300 | Buy Now |
|
Future Electronics | Thin Film Resistors SMD 1206 33K ohm .1% 25ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0397 | Buy Now |
DISTI #
RT1206BRD0733KL
|
TTI | Thin Film Resistors - SMD 1/4W 33K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0880 | Buy Now |
DISTI #
RT1206BRD0733KL
|
Avnet Americas | SMD Chip Resistor, 33 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD0733KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
RT1206BRD0733KL
|
Avnet Abacus | SMD Chip Resistor, 33 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD0733KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4014163
|
element14 Asia-Pacific | RES, 33K, 0.1%, 0.25W, THIN FILM, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 7650 |
|
$0.0893 / $0.1845 | Buy Now |
Part Details for RT1206BRD0733KL
RT1206BRD0733KL CAD Models
RT1206BRD0733KL Part Data Attributes:
|
RT1206BRD0733KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD0733KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 33000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |