Part Details for RT1206BRD0747RL by YAGEO Corporation
Overview of RT1206BRD0747RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRD0747RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0561
|
Newark | Res, 47R, 0.1%, 0.25W, Thin Film, 1206, Resistance:47Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206BRD0747RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1570 | Buy Now |
DISTI #
59AK0560
|
Newark | Res, 47R, 0.1%, 0.25W, Thin Film, 1206, Resistance:47Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206BRD0747RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1660 | Buy Now |
DISTI #
13-RT1206BRD0747RLCT-ND
|
DigiKey | RES SMD 47 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9510 In Stock |
|
$0.0894 / $0.3300 | Buy Now |
DISTI #
RT1206BRD0747RL
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD0747RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
603-RT1206BRD0747RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 47 ohm .1% 25pp m RoHS: Compliant | 2470 |
|
$0.0890 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0397 | Buy Now |
DISTI #
RT1206BRD0747RL
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD0747RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
RT1206BRD0747RL
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD0747RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
WRC48101
|
Rutronik | RT1206 47R 0,1% 0,25W TK25 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0468 / $0.0505 | Buy Now |
DISTI #
RT1206BRD0747RL
|
Avnet Abacus | SMD Chip Resistor, 47 Ohm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD0747RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT1206BRD0747RL
RT1206BRD0747RL CAD Models
RT1206BRD0747RL Part Data Attributes
|
RT1206BRD0747RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD0747RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRD0747RL
This table gives cross-reference parts and alternative options found for RT1206BRD0747RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD0747RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD47R0A25 | Fixed Resistor, Metal Film, 0.25W, 47ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206BRD0747RL vs RN73H2BTTD47R0A25 |
CRT1206-BY-47R0EST | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206BRD0747RL vs CRT1206-BY-47R0EST |
AR06BPC3V0470N | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206BRD0747RL vs AR06BPC3V0470N |
RTX0647R0BDP2 | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206BRD0747RL vs RTX0647R0BDP2 |
RN73H2BTTD47R0B25 | Fixed Resistor, Metal Film, 0.25W, 47ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1206BRD0747RL vs RN73H2BTTD47R0B25 |
RP73F2B47RATDG | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD0747RL vs RP73F2B47RATDG |
RP73F2B47RATDF | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD0747RL vs RP73F2B47RATDF |
239065144709L | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206BRD0747RL vs 239065144709L |
CRT1206-AY-47R0ELF | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206BRD0747RL vs CRT1206-AY-47R0ELF |
ERA8VEB47R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RT1206BRD0747RL vs ERA8VEB47R0V |