Part Details for RT1206BRD0754K9L by YAGEO Corporation
Overview of RT1206BRD0754K9L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRD0754K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206BRD0754K9L-ND
|
DigiKey | RES SMD 54.9K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0894 | Buy Now |
DISTI #
RT1206BRD0754K9L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 54.9kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT1206BRD0754K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
603-RT1206BRD0754K9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 54.9K ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.0890 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0397 | Buy Now |
DISTI #
RT1206BRD0754K9L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 54.9kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT1206BRD0754K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 54.9K Ohms 0.1% 1/4W 25PPM SMT | 0 |
|
$0.1142 / $0.1313 | RFQ |
Part Details for RT1206BRD0754K9L
RT1206BRD0754K9L CAD Models
RT1206BRD0754K9L Part Data Attributes:
|
RT1206BRD0754K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD0754K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRD0754K9L
This table gives cross-reference parts and alternative options found for RT1206BRD0754K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD0754K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF2B54K9BTG | Fixed Resistor, Thin Film, 0.33W, 54900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD0754K9L vs RP73PF2B54K9BTG |
RP73PF2B54K9BTDF | Fixed Resistor, Thin Film, 0.33W, 54900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD0754K9L vs RP73PF2B54K9BTDF |
RP73F2B54K9ATDF | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD0754K9L vs RP73F2B54K9ATDF |
SF12R5492BTLA | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD0754K9L vs SF12R5492BTLA |
RTW30D1206B5492-RG70 | Fixed Resistor, Thin Film, 0.333W, 54900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RT1206BRD0754K9L vs RTW30D1206B5492-RG70 |
AS1206E5492A-T5 | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RT1206BRD0754K9L vs AS1206E5492A-T5 |
SF12R5492ATLA | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD0754K9L vs SF12R5492ATLA |
SF12R5492ATLQ | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD0754K9L vs SF12R5492ATLQ |
RP73F2B54K9ATG | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD0754K9L vs RP73F2B54K9ATG |
AS1206E5492B-T5 | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RT1206BRD0754K9L vs AS1206E5492B-T5 |