Part Details for RT1206BRE071ML by YAGEO Corporation
Overview of RT1206BRE071ML by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRE071ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9446
|
Newark | Res, 1M, 0.1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo RT1206BRE071ML RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4500 |
|
$0.1740 / $0.2680 | Buy Now |
DISTI #
58AK8452
|
Newark | Res, 1M, 0.1%, 0.25W, Thin Film, 1206, Resistance:1Mohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206BRE071ML RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1430 | Buy Now |
DISTI #
YAG5104CT-ND
|
DigiKey | RES SMD 1M OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13057 In Stock |
|
$0.0984 / $0.3600 | Buy Now |
DISTI #
RT1206BRE071ML
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRE071ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0724 | Buy Now |
DISTI #
603-RT1206BRE071ML
|
Mouser Electronics | Thin Film Resistors - SMD 1M Ohm 0.1% 1/4W 200 Volts 50ppm RoHS: Compliant | 5094 |
|
$0.0980 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0642 | Buy Now |
|
Quest Components | 4000 |
|
$0.0870 / $0.2900 | Buy Now | |
DISTI #
RT1206BRE071ML
|
TTI | Thin Film Resistors - SMD 1M Ohm 0.1% 1/4W 200 Volts 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0970 | Buy Now |
DISTI #
RT1206BRE071ML
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRE071ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 1M Ohms 0.1% 1/4W 50PPM SMT | 0 |
|
$0.1913 / $0.2200 | RFQ |
Part Details for RT1206BRE071ML
RT1206BRE071ML CAD Models
RT1206BRE071ML Part Data Attributes
|
RT1206BRE071ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRE071ML
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRE071ML
This table gives cross-reference parts and alternative options found for RT1206BRE071ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRE071ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-AZ-1004ELF | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206BRE071ML vs CRT1206-AZ-1004ELF |
AR06BTDO1004N | Fixed Resistor, Thin Film, 0.333W, 1000000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RT1206BRE071ML vs AR06BTDO1004N |
AR06BBDO1004 | Fixed Resistor, Thin Film, 0.3333W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206BRE071ML vs AR06BBDO1004 |
RN12B1004CT1-O50 | Fixed Resistor, Thin Film, 0.333W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RT1206BRE071ML vs RN12B1004CT1-O50 |
RN12B1004CT5-O50 | Fixed Resistor, Thin Film, 0.333W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RT1206BRE071ML vs RN12B1004CT5-O50 |
RN12B1004CT1-V50 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RT1206BRE071ML vs RN12B1004CT1-V50 |
239041141005L | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRE071ML vs 239041141005L |
RTW30E1206B1004-RG70 | Fixed Resistor, Thin Film, 0.333W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RT1206BRE071ML vs RTW30E1206B1004-RG70 |
RP73PG2B1M0BTD | Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRE071ML vs RP73PG2B1M0BTD |
WF12Q1004BTL | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RT1206BRE071ML vs WF12Q1004BTL |