Part Details for RT1206BRE07487KL by YAGEO Corporation
Overview of RT1206BRE07487KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRE07487KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206BRE07487KL-ND
|
DigiKey | RES SMD 487K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0984 | Buy Now |
DISTI #
RT1206BRE07487KL
|
Avnet Americas | Resistor Thin Film 487kOhm 0.1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: RT1206BRE07487KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0758 / $0.0792 | Buy Now |
DISTI #
603-RT1206BRE07487KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0980 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0642 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 487K Ohms 0.1% 1/4W 50PPM SMT | 0 |
|
$0.1856 / $0.2134 | RFQ |
Part Details for RT1206BRE07487KL
RT1206BRE07487KL CAD Models
RT1206BRE07487KL Part Data Attributes
|
RT1206BRE07487KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRE07487KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRE07487KL
This table gives cross-reference parts and alternative options found for RT1206BRE07487KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRE07487KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC2V4873N | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206BRE07487KL vs AR06BPC2V4873N |
TP0650B4873R5E | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206BRE07487KL vs TP0650B4873R5E |
TP0650B4873TCE | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206BRE07487KL vs TP0650B4873TCE |
WF12Q4873ATLQ | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRE07487KL vs WF12Q4873ATLQ |
RT1206WRE07487KL | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRE07487KL vs RT1206WRE07487KL |
CAR1206487KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RT1206BRE07487KL vs CAR1206487KOHMS0.05%50PPMHP |
RTX064873BETP | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206BRE07487KL vs RTX064873BETP |
TP0650B4873T5E | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206BRE07487KL vs TP0650B4873T5E |
TP0650B4873T4E | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206BRE07487KL vs TP0650B4873T4E |
RNCH1206BTC487K | Fixed Resistor, Thin Film, 0.33W, 487000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206BRE07487KL vs RNCH1206BTC487K |