Part Details for RT1206BRE07976RL by YAGEO Corporation
Overview of RT1206BRE07976RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRE07976RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206BRE07976RL-ND
|
DigiKey | RES SMD 976 OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0984 | Buy Now |
DISTI #
RT1206BRE07976RL
|
Avnet Americas | Resistor Thin Film 976Ohm 0.1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: RT1206BRE07976RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0758 / $0.0792 | Buy Now |
DISTI #
603-RT1206BRE07976RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0980 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0642 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 976 Ohms 0.1% 1/4W 50PPM SMT | 0 |
|
$0.1856 / $0.2134 | RFQ |
Part Details for RT1206BRE07976RL
RT1206BRE07976RL CAD Models
RT1206BRE07976RL Part Data Attributes
|
RT1206BRE07976RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRE07976RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 976ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRE07976RL
This table gives cross-reference parts and alternative options found for RT1206BRE07976RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRE07976RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239045149761L | Fixed Resistor, Thin Film, 0.25W, 976ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206BRE07976RL vs 239045149761L |
RT1206WRE13976RL | Fixed Resistor, Thin Film, 0.25W, 976ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRE07976RL vs RT1206WRE13976RL |
RP73G2B976RATD | Fixed Resistor, Thin Film, 0.25W, 976ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRE07976RL vs RP73G2B976RATD |
RTW30E1206A9760-RG70 | Fixed Resistor, Thin Film, 0.333W, 976ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RT1206BRE07976RL vs RTW30E1206A9760-RG70 |
TP0650B9760RCE | Fixed Resistor, Thin Film, 0.25W, 976ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206BRE07976RL vs TP0650B9760RCE |
239041149761L | Fixed Resistor, Thin Film, 0.25W, 976ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206BRE07976RL vs 239041149761L |
WF12Q9760ATLQ | Fixed Resistor, Thin Film, 0.25W, 976ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRE07976RL vs WF12Q9760ATLQ |
RP73G2B976RATG | Fixed Resistor, Thin Film, 0.25W, 976ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRE07976RL vs RP73G2B976RATG |
RP73G2B976RATDF | Fixed Resistor, Thin Film, 0.25W, 976ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRE07976RL vs RP73G2B976RATDF |
RNCH1206BKC976R | Fixed Resistor, Thin Film, 0.33W, 976ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206BRE07976RL vs RNCH1206BKC976R |