Part Details for RT1206CRD13412KL by YAGEO Corporation
Overview of RT1206CRD13412KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206CRD13412KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 412K Ohms 0.25% 1/4W 25PPM SMT | 0 |
|
$0.1558 / $0.1792 | RFQ |
Part Details for RT1206CRD13412KL
RT1206CRD13412KL CAD Models
RT1206CRD13412KL Part Data Attributes
|
RT1206CRD13412KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206CRD13412KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 412000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1206CRD13412KL
This table gives cross-reference parts and alternative options found for RT1206CRD13412KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRD13412KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CPC3V4123N | Fixed Resistor, Thin Film, 0.25W, 412000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206CRD13412KL vs AR06CPC3V4123N |
RN73H2BTTD4123C25 | Fixed Resistor, Metal Film, 0.25W, 412000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206CRD13412KL vs RN73H2BTTD4123C25 |
239061154124L | Fixed Resistor, Thin Film, 0.25W, 412000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206CRD13412KL vs 239061154124L |
SF12R4123CALQ | Fixed Resistor, Thin Film, 0.25W, 412000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRD13412KL vs SF12R4123CALQ |
RTW30D1206C4123-RG70 | Fixed Resistor, Thin Film, 0.333W, 412000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RT1206CRD13412KL vs RTW30D1206C4123-RG70 |
WF12R4123CTLQ | Fixed Resistor, Thin Film, 0.25W, 412000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRD13412KL vs WF12R4123CTLQ |
SF12R4123CTLQ | Fixed Resistor, Thin Film, 0.25W, 412000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRD13412KL vs SF12R4123CTLQ |
239065154124L | Fixed Resistor, Thin Film, 0.25W, 412000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206CRD13412KL vs 239065154124L |
TP0625C4123TCE | Fixed Resistor, Thin Film, 0.25W, 412000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRD13412KL vs TP0625C4123TCE |
AR06CTRC3V4123 | Fixed Resistor, Thin Film, 0.25W, 412000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206CRD13412KL vs AR06CTRC3V4123 |