Part Details for RT1206CRD1341R2L by YAGEO Corporation
Overview of RT1206CRD1341R2L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206CRD1341R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 41.2 Ohms 0.25% 1/4W 25PPM SMT | 0 |
|
$0.1611 / $0.1853 | RFQ |
Part Details for RT1206CRD1341R2L
RT1206CRD1341R2L CAD Models
RT1206CRD1341R2L Part Data Attributes
|
RT1206CRD1341R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206CRD1341R2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1206CRD1341R2L
This table gives cross-reference parts and alternative options found for RT1206CRD1341R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRD1341R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD41R2C25 | Fixed Resistor, Metal Film, 0.25W, 41.2ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206CRD1341R2L vs RN73H2BTTD41R2C25 |
NTRA12HC41R2CTRQYF | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206CRD1341R2L vs NTRA12HC41R2CTRQYF |
WF12R41R2CALQ | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRD1341R2L vs WF12R41R2CALQ |
TP0625C412JR5E | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRD1341R2L vs TP0625C412JR5E |
AT1206CRD0741R2L | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206CRD1341R2L vs AT1206CRD0741R2L |
RTX0641R2CDTP | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206CRD1341R2L vs RTX0641R2CDTP |
CRT1206-CY-41R2ELF | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206CRD1341R2L vs CRT1206-CY-41R2ELF |
AR06CTRC3V41R2 | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206CRD1341R2L vs AR06CTRC3V41R2 |
TP0625C412JT4E | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRD1341R2L vs TP0625C412JT4E |
SF12R41R2CTLA | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRD1341R2L vs SF12R41R2CTLA |